FLIR DM284 Handheld Digital Multimeter, True RMS, 10A ac Max, 1000V ac Max - RS Calibrated
- RS Stock No.:
- 124-4680
- Mfr. Part No.:
- DM284
- Brand:
- FLIR
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£782.50
(exc. VAT)
£939.00
(inc. VAT)
- RS Stock No.:
- 124-4680
- Mfr. Part No.:
- DM284
- Brand:
- FLIR
Select all | Attribute | Value |
---|---|---|
Brand | FLIR | |
Multimeter Type | Handheld | |
Model Number p | DM284 | |
Display Type | Digital | |
Calibrated | RSCAL | |
Functions Measured | Capacitance, Continuity, Current, Flex Clamp, Frequency, Resistance, Thermocouple, VFD, Voltage | |
Absolute Maximum AC Current Measurement | 10A ac | |
Absolute Maximum Resistance Measurement | 50MΩ | |
Absolute Maximum AC Voltage Measurement | 1000V ac | |
Absolute Maximum Temperature Measurement | +400 °C, +752°F | |
Absolute Maximum Capacitance Measurement | 10mF | |
Maximum Frequency | 99.99kHz | |
Safety Category Level | CAT III, CAT IV | |
Best AC Current Accuracy | ±1 % | |
Best AC Voltage Accuracy | 0.09 % | |
Battery Type | AAA | |
Safety Category Voltage | 600 V, 1000V | |
Best DC Current Accuracy | ±1 % | |
Weight | 537g | |
Height | 200mm | |
Minimum Operating Temperature | -10°C | |
Best Temperature Measurement Accuracy | ±1 % | |
Best Capacitance Measurement Accuracy | 1.9 % | |
Best DC Voltage Accuracy | 0.09 % | |
Dimensions | 49 x 95 x 200mm | |
Length | 49mm | |
Width | 95mm | |
Best Resistance Measurement Accuracy | 0.9 % | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand FLIR | ||
Multimeter Type Handheld | ||
Model Number p DM284 | ||
Display Type Digital | ||
Calibrated RSCAL | ||
Functions Measured Capacitance, Continuity, Current, Flex Clamp, Frequency, Resistance, Thermocouple, VFD, Voltage | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum Resistance Measurement 50MΩ | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum Temperature Measurement +400 °C, +752°F | ||
Absolute Maximum Capacitance Measurement 10mF | ||
Maximum Frequency 99.99kHz | ||
Safety Category Level CAT III, CAT IV | ||
Best AC Current Accuracy ±1 % | ||
Best AC Voltage Accuracy 0.09 % | ||
Battery Type AAA | ||
Safety Category Voltage 600 V, 1000V | ||
Best DC Current Accuracy ±1 % | ||
Weight 537g | ||
Height 200mm | ||
Minimum Operating Temperature -10°C | ||
Best Temperature Measurement Accuracy ±1 % | ||
Best Capacitance Measurement Accuracy 1.9 % | ||
Best DC Voltage Accuracy 0.09 % | ||
Dimensions 49 x 95 x 200mm | ||
Length 49mm | ||
Width 95mm | ||
Best Resistance Measurement Accuracy 0.9 % | ||
Maximum Operating Temperature +150°C | ||